Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003242Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25M0211
Product RangeJ-S
Your Part Number
73 In Stock
55 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.020 |
| 10+ | $40.710 |
| 25+ | $34.920 |
| 100+ | $30.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$53.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003242Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25M0211
Product RangeJ-S
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter14mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length36.5mm
External Width16.4mm
Height19.5mm
Product RangeJ-S
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.5mm
Height
19.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
14mm
Cable Clamp / Clip Colour
Black
External Width
16.4mm
Product Range
J-S
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
