Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003240Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24M9828
Product RangeJ-S
Your Part Number
49 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.560 |
| 10+ | $34.310 |
| 25+ | $29.480 |
| 100+ | $25.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003240Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24M9828
Product RangeJ-S
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter7.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length28.8mm
External Width13.4mm
Height14mm
Product RangeJ-S
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
28.8mm
Height
14mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
7.5mm
Cable Clamp / Clip Colour
Black
External Width
13.4mm
Product Range
J-S
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
