Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003158
Newark Part No.66AH4301
Product RangeMP Heavy Duty 175lb. Cable Ties
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.850 |
| 25+ | $21.180 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$238.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003158
Newark Part No.66AH4301
Product RangeMP Heavy Duty 175lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length946.15mm
Cable Tie Width8.63mm
Cable Bundle Diameter Max279.4mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangeMP Heavy Duty 175lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
946.15mm
Cable Bundle Diameter Max
279.4mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
8.63mm
Minimum Loop Tensile Strength
175lb
Product Range
MP Heavy Duty 175lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate