Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel66AH6594
Cut Tape91AH7882
Product RangeMP W2B 1.5MM
Your Part Number
8,377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.012 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.012 |
| 5+ | $0.011 |
| 10+ | $0.010 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel66AH6594
Cut Tape91AH7882
Product RangeMP W2B 1.5MM
Technical Datasheet
Product RangeMP W2B 1.5MM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithMulticomp 1.5mm WTB Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
MP W2B 1.5MM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Multicomp 1.5mm WTB Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
