Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002930Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 67AH3012 |
| Product Range | MP Kit |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.890 |
| 5+ | $236.770 |
| 10+ | $233.440 |
| 25+ | $220.280 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$239.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002930Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 67AH3012 |
| Product Range | MP Kit |
| Technical Datasheet | |
| Kit Contents | 6050 Pcs E24-Series 1R to 10M, 3W, 1%, Size-2512 Chip Resistors |
| Power Rating | 3W |
| Range of Resistor Values | 1ohm to 10Mohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 6050 |
| Product Range | MP Kit |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 6050 Pcs E24-Series 1R to 10M, 3W, 1%, Size-2512 Chip Resistors |
|---|---|
| Range of Resistor Values | 1ohm to 10Mohm |
| No. of Items in Kit | 6050 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 3W |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | MP Kit |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
