Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002871Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4444
Re-Reel83AH2672RL
Cut Tape83AH2672
Product RangeMC SCDA Series
Your Part Number
946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.640 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 25+ | $0.563 |
| 100+ | $0.496 |
| 250+ | $0.414 |
| 500+ | $0.348 |
| 1000+ | $0.294 |
| 2500+ | $0.245 |
| 5000+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002871Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4444
Re-Reel83AH2672RL
Cut Tape83AH2672
Product RangeMC SCDA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeMC SCDA Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width3.2mm
Product Height1.05mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MC SCDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
600mA
Power Inductor Case
-
DC Resistance Max
0.33ohm
Product Length
3.2mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
