Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002870
Newark Part No.64AH4443
Product RangeMC PSDB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.325 |
| 1000+ | $0.294 |
| 5000+ | $0.268 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$243.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002870
Newark Part No.64AH4443
Product RangeMC PSDB Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PSDB Series
Power Inductor Case10.4mm x 10.3mm x 4mm
DC Resistance Max0.506ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC PSDB Series
DC Resistance Max
0.506ohm
Product Length
10.4mm
Product Height
4mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
-
Power Inductor Case
10.4mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002870
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability