Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002866
Newark Part No.
Full Reel64AH4439
Re-Reel83AH2667
Cut Tape83AH2667
Product RangeMC PSDB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 250+ | $0.363 |
| 500+ | $0.325 |
| 1000+ | $0.294 |
| 5000+ | $0.268 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.325 |
| 1000+ | $0.294 |
| 5000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002866
Newark Part No.
Full Reel64AH4439
Re-Reel83AH2667
Cut Tape83AH2667
Product RangeMC PSDB Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PSDB Series
Power Inductor Case10.4mm x 10.3mm x 4mm
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC PSDB Series
DC Resistance Max
0.035ohm
Product Length
10.4mm
Product Height
4mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
-
Power Inductor Case
10.4mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002866
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability