Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002853Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4426
Re-Reel83AH2654RL
Cut Tape83AH2654
Product RangeMC PCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.677 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 250+ | $0.515 |
| 500+ | $0.461 |
| 1000+ | $0.417 |
| 5000+ | $0.380 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.515 |
| 500+ | $0.461 |
| 1000+ | $0.417 |
| 5000+ | $0.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002853Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4426
Re-Reel83AH2654RL
Cut Tape83AH2654
Product RangeMC PCS Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PCS Series
Power Inductor Case12mm x 12mm x 6mm
Inductor Case / Package-
DC Resistance Max1.53ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
MC PCS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 6mm
DC Resistance Max
1.53ohm
Product Length
12mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
