Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002849
Newark Part No.
Full Reel64AH4422
Re-Reel83AH2650
Cut Tape83AH2650
Product RangeMC PCS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 250+ | $0.481 |
| 500+ | $0.432 |
| 1000+ | $0.392 |
| 5000+ | $0.359 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.432 |
| 1000+ | $0.392 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002849
Newark Part No.
Full Reel64AH4422
Re-Reel83AH2650
Cut Tape83AH2650
Product RangeMC PCS Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12mm x 12mm x 4.5mm
Product RangeMC PCS Series
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.5mm
DC Resistance Max
0.057ohm
Product Length
12mm
Product Height
4.5mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
-
Product Range
MC PCS Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002849
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability