Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002844Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4417
Re-Reel83AH2645RL
Cut Tape83AH2645
Product RangeMC PCS Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.314 | $0.00 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 250+ | $0.388 |
| 500+ | $0.347 |
| 1000+ | $0.314 |
| 5000+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.314 |
| 5000+ | $0.286 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002844Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4417
Re-Reel83AH2645RL
Cut Tape83AH2645
Product RangeMC PCS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.84A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeMC PCS Series
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
0.049ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.84A
Saturation Current (Isat)
-
Product Range
MC PCS Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
