Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002840Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH2641
Product RangeMC PCS Series
Your Part Number
1,359 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 250+ | $0.385 |
| 500+ | $0.344 |
| 1000+ | $0.311 |
| 5000+ | $0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002840Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH2641
Product RangeMC PCS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.68A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PCS Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC PCS Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
1.68A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Length
7.3mm
Product Height
3.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
