Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002836Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4409
Re-Reel83AH2637RL
Cut Tape83AH2637
Product RangeMC PS Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.323 | $0.00 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.814 |
| 30+ | $0.732 |
| 100+ | $0.670 |
| 250+ | $0.594 |
| 500+ | $0.530 |
| 1000+ | $0.457 |
| 2500+ | $0.393 |
| 5000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.323 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002836Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4409
Re-Reel83AH2637RL
Cut Tape83AH2637
Product RangeMC PS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PS Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Inductor Case / Package-
DC Resistance Max1.11ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHC2-methylimidazole (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MC PS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
2-methylimidazole (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
1.11ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
