Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002821Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4394
Re-Reel80AH9845RL
Cut Tape80AH9845
Product RangeMC PCD Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.108 | $0.00 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.431 |
| 25+ | $0.362 |
| 100+ | $0.332 |
| 250+ | $0.227 |
| 500+ | $0.189 |
| 1000+ | $0.159 |
| 2500+ | $0.124 |
| 5000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.108 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002821Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4394
Re-Reel80AH9845RL
Cut Tape80AH9845
Product RangeMC PCD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeMC PCD Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
-
Product Range
MC PCD Series
DC Resistance Max
0.072ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
