Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002819Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4392
Re-Reel80AH9843RL
Cut Tape80AH9843
Product RangeMC PCD Series
Your Part Number
1,914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.431 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.431 |
| 25+ | $0.362 |
| 100+ | $0.332 |
| 250+ | $0.227 |
| 500+ | $0.189 |
| 1000+ | $0.159 |
| 2500+ | $0.124 |
| 5000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002819Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4392
Re-Reel80AH9843RL
Cut Tape80AH9843
Product RangeMC PCD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
MC PCD Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.17ohm
Product Length
3.5mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
