Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002809Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4382
Re-Reel83AH2633RL
Cut Tape83AH2633
Product RangeMC PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.445 | $0.00 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $1.010 |
| 100+ | $0.923 |
| 250+ | $0.818 |
| 500+ | $0.731 |
| 1000+ | $0.630 |
| 2500+ | $0.541 |
| 5000+ | $0.433 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.445 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002809Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4382
Re-Reel83AH2633RL
Cut Tape83AH2633
Product RangeMC PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PD Series
Power Inductor Case18.54mm x 15.24mm x 7.11mm
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
MC PD Series
DC Resistance Max
0.85ohm
Product Length
18.54mm
Product Height
7.11mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
