Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002792
Newark Part No.64AH4365
Product RangeMC MLPH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.101 |
| 5000+ | $0.092 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002792
Newark Part No.64AH4365
Product RangeMC MLPH Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMC MLPH Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.089ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MC MLPH Series
DC Resistance Max
0.089ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.2A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability