Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002786Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4359
Re-Reel83AH2624RL
Cut Tape83AH2624
Product RangeMC VLH Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.123 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 250+ | $0.152 |
| 500+ | $0.136 |
| 1000+ | $0.123 |
| 5000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.123 |
| 5000+ | $0.112 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002786Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4359
Re-Reel83AH2624RL
Cut Tape83AH2624
Product RangeMC VLH Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)45mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC VLH Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package-
DC Resistance Max25ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
MC VLH Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
45mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 2mm
DC Resistance Max
25ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
