Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002784
Newark Part No.
Full Reel64AH4357
Re-Reel83AH2622
Cut Tape83AH2622
Product RangeMC VLH Series
Your Part Number
Technical Datasheet
682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 250+ | $0.204 |
| 500+ | $0.183 |
| 1000+ | $0.165 |
| 5000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.165 |
| 5000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002784
Newark Part No.
Full Reel64AH4357
Re-Reel83AH2622
Cut Tape83AH2622
Product RangeMC VLH Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)80mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2mm
Product RangeMC VLH Series
Inductor Case / Package-
DC Resistance Max7ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
80mA
Saturation Current (Isat)
-
Product Range
MC VLH Series
DC Resistance Max
7ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for MP002784
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability