Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002783Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4356
Product RangeMC VLH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.123 |
| 5000+ | $0.112 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002783Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4356
Product RangeMC VLH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC VLH Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
MC VLH Series
DC Resistance Max
0.42ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
