Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002778
Newark Part No.64AH4351
Product RangeMC SDIA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.112 |
| 5000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002778
Newark Part No.64AH4351
Product RangeMC SDIA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.45A
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Product RangeMC SDIA Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
MC SDIA Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.45A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.07ohm
Product Length
4mm
Product Height
1.85mm
Technical Docs (1)
Alternatives for MP002778
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability