Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002763Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4336
Re-Reel80AH9800RL
Cut Tape80AH9800
Product RangeMC SDB Series
Your Part Number
1,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.678 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.678 |
| 25+ | $0.610 |
| 100+ | $0.558 |
| 250+ | $0.495 |
| 500+ | $0.442 |
| 1000+ | $0.381 |
| 2500+ | $0.327 |
| 5000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002763Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4336
Re-Reel80AH9800RL
Cut Tape80AH9800
Product RangeMC SDB Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeMC SDB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MC SDB Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.058ohm
Product Length
4.5mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
