Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002761Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4334
Re-Reel80AH9798RL
Cut Tape80AH9798
Product RangeMC SDB Series
Your Part Number
4,603 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.678 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.678 |
| 25+ | $0.610 |
| 100+ | $0.558 |
| 250+ | $0.495 |
| 500+ | $0.442 |
| 1000+ | $0.381 |
| 2500+ | $0.327 |
| 5000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002761Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4334
Re-Reel80AH9798RL
Cut Tape80AH9798
Product RangeMC SDB Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMC SDB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MC SDB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7A
Power Inductor Case
-
DC Resistance Max
0.027ohm
Product Length
4.5mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
