Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002419Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH8563
Product RangeMP Fire Resistant Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $460.590 |
| 10+ | $429.410 |
| 25+ | $415.020 |
| 50+ | $400.620 |
| 100+ | $383.830 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$460.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002419Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH8563
Product RangeMP Fire Resistant Cables
Technical Datasheet
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand SizeSolid
Conductor MaterialTinned Copper
Jacket MaterialLSZH
External Diameter8.5mm
Voltage Rating500V
Product RangeMP Fire Resistant Cables
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Tinned Copper
External Diameter
8.5mm
Product Range
MP Fire Resistant Cables
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
