Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002381
Newark Part No.64AH4306
Product RangeDEF STAN 61-12 Part 5
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.510 |
| 50+ | $26.320 |
| 100+ | $24.540 |
| 250+ | $23.150 |
| 500+ | $21.960 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$28.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002381
Newark Part No.64AH4306
Product RangeDEF STAN 61-12 Part 5
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.5mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
5.5mm
Product Range
DEF STAN 61-12 Part 5
No. of Conductors
2Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate