Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002313Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AH4238
Product Range7-1-xA
Your Part Number
14 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.510 |
| 25+ | $36.730 |
| 50+ | $34.560 |
| 100+ | $33.630 |
| 250+ | $32.700 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$39.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002313Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AH4238
Product Range7-1-xA
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge30AWG
Conductor Area CSA0.1mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter2.30mm
Voltage Rating250V
Product Range7-1-xA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
328.08ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
2.30mm
Product Range
7-1-xA
No. of Conductors
2Conductor
Conductor Area CSA
0.1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
