Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002309
Newark Part No.64AH4234
Product RangeDEF STAN 61-12 Part 5
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $427.790 |
| 10+ | $402.780 |
| 25+ | $391.230 |
| 50+ | $379.680 |
| 100+ | $366.210 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$427.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002309
Newark Part No.64AH4234
Product RangeDEF STAN 61-12 Part 5
Technical Datasheet
Cable ShieldingScreened
No. of Conductors12Conductor
Wire Gauge20AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter10.50mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
328.08ft
Jacket Color
Grey
Conductor Material
Tinned Copper
External Diameter
10.50mm
Product Range
DEF STAN 61-12 Part 5
No. of Conductors
12Conductor
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate