Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002299Copy
Newark Part No.64AH4224
Product RangeDEF STAN 61-12 Part 4
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.480 |
| 25+ | $55.290 |
| 50+ | $52.030 |
| 100+ | $50.630 |
| 250+ | $49.230 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$59.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002299Copy
Newark Part No.64AH4224
Product RangeDEF STAN 61-12 Part 4
Technical Datasheet
Cable ShieldingScreened
No. of Conductors12Conductor
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.90mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
82.02ft
Jacket Color
Grey
Conductor Material
Tinned Copper
External Diameter
6.90mm
Product Range
DEF STAN 61-12 Part 4
No. of Conductors
12Conductor
Conductor Area CSA
0.2mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
