Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002177
Newark Part No.75AH9100
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.460 |
| 100+ | $13.050 |
| 250+ | $12.140 |
| 500+ | $11.440 |
| 1000+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002177
Newark Part No.75AH9100
Technical Datasheet
Tape TypeGaffer Cloth
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlue
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial3.94"
Tape Width - Metric100mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
Gaffer Cloth
Tape Colour
Blue
Roll Length - Imperial
164ft
Tape Width - Imperial
3.94"
Product Range
-
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
50m
Tape Width - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate