Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002168
Newark Part No.75AH9091
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 100+ | $1.780 |
| 250+ | $1.630 |
| 500+ | $1.520 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002168
Newark Part No.75AH9091
Technical Datasheet
Adhesive Type-
Tape ApplicationMasking
Tape ColourNatural
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
-
Tape Colour
Natural
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate