Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002166Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AH9089
Your Part Number
50 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 100+ | $7.340 |
| 250+ | $6.830 |
| 500+ | $6.420 |
| 1000+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002166Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AH9089
Technical Datasheet
Adhesive TypeSelf Amalgamating/Bonding
Tape Colour-
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Self Amalgamating/Bonding
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Colour
-
Roll Length - Metric
10m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
