Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002076
Newark Part No.66AH6565
Product RangeMP Traffic Light
Your Part Number
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 100+ | $10.010 |
| 250+ | $9.250 |
| 500+ | $8.670 |
| 1000+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002076
Newark Part No.66AH6565
Product RangeMP Traffic Light
Technical Datasheet
Product RangeMP Traffic Light
LED ColorRed
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage12V
Power Module ConfigurationCircular
Operating Temperature Min-40°C
Operating Temperature Max60°C
Luminous Flux @ Max-
Power Rating2W
Forward Current @ Test140mA
LED Module TypeLED + Housing + Mounting Plate
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
MP Traffic Light
Wavelength Typ
-
Supply Voltage
12V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
140mA
MSL
-
LED Color
Red
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
60°C
Power Rating
2W
LED Module Type
LED + Housing + Mounting Plate
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
