Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002075Copy
Newark Part No.54AH2768
Product RangeMulticomp Pro Plier Sets
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002075Copy
Newark Part No.54AH2768
Product RangeMulticomp Pro Plier Sets
Technical Datasheet
Product RangeMulticomp Pro Plier Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Material: Chrome Vanadium (CrV)
- Handle: Thermoplastic Rubber (TPR) VED - 2 Colours
- Finish: Satin
Applications
Mechanical, Utilities, Industrial Maintenance, Hobby & Education
Contents
x1 8″ Long Nose Plier; x1 7″ Combination Plier; x1 6″ Diagonal Cutting Plier
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
1PC 8" Long Nose Plier, 1PC 7" Combination Plier, 1PC 6" Diagonal Cutting Plier
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Plier Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
