Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002003Copy
Newark Part No.51AH5984
Product RangeMPro Power Banks
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002003Copy
Newark Part No.51AH5984
Product RangeMPro Power Banks
Technical Datasheet
Battery Capacity6.7Ah
No. of Charging Ports3 Ports
Charging Amps2.4A
External Depth80mm
External Height29mm
External Width80mm
Product RangeMPro Power Banks
SVHCNo SVHC (17-Jan-2022)
Product Overview
Our Qi Wireless USB travel charger features a 6700 mAh / 5 V battery meaning it can be used for a long time when you’re outdoors or travelling. With interchangeable AC heads, this wireless charging power bank is perfect for world wide travel. Suitable for iPhone 8 / iPhone Plus / iPhone X / Samsung Galaxy S6 / S6 Edge / Note5 S7 / S7, Edge S8 / S8 Note Nokia Kumia 830 / Lumia 920 / Lumia 1020 / Lumia1520 / Lumia 930, LG G3 / G5 / G6 / G6+, Lenovo Moto / Z, Yota / Phone2 Google Nexus4 / Nexus5 / Nexus6, etc
- High quality
- Detachable UK/EU/US/AU Plugs
- Certification: QI / CE / RoHS / FCC
Applications
Power Supplies, Wearables, DC/DC Converters, Hobby & Education
Technical Specifications
Battery Capacity
6.7Ah
Charging Amps
2.4A
External Height
29mm
Product Range
MPro Power Banks
No. of Charging Ports
3 Ports
External Depth
80mm
External Width
80mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
