Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002002Copy
Newark Part No.51AH5983
Product RangeMP-SRS
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.420 |
| 25+ | $27.300 |
| 50+ | $25.650 |
| 100+ | $24.950 |
| 250+ | $24.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002002Copy
Newark Part No.51AH5983
Product RangeMP-SRS
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 112VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC170V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMP-SRS
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP002002 is a 150W AC-DC enclosed power supply. It has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications.
- Universal AC input
- Short circuit/overload protections
- Cooling by free air convection
- 100% pass aging test
- 12V DC voltage, 12.5A rated current
- 150mVp-p ripple & noise
- ±10% voltage regulation range and ±1% line adjustment and load adjustment rate
- 170V AC to 264V AC voltage range and 47Hz to 63Hz frequency
- 88% efficiency
- CE, UL60950-1, EN60950-1 safety standard
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
170V AC to 264V AC
Product Range
MP-SRS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
