Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001982Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH5963
Product RangeMP Multihead Plugtops
Your Part Number
806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 5+ | $11.960 |
| 10+ | $11.350 |
| 25+ | $10.480 |
| 50+ | $9.670 |
| 100+ | $8.930 |
| 250+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001982Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH5963
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug TypeAU, EU, UK, US
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP001982 is a 12W interchangeable wall plug adapter. Our range of 1W interchangeable wall plug power supplies provide 12W of continuous power with the flexibility of worldwide usage as it is supplied with UK, Euro, USA & Auz AC heads, all efficiency Level VI and carry worldwide safety approvals.
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- Output voltage rating is +12V
- Output current of 1A
- 82.96% min efficiency
- ±2% total output regulation
- ±5% line and load regulation
- 25V DC maximum over voltage protection
- 2.5A maximum with auto-recovery function over load protection
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
