Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001974
Newark Part No.52AH4110
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001974
Newark Part No.52AH4110
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGrey
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LAN Category
Cat5e
Cable Length - Imperial
6.6ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
-
Cable Length - Metric
2m
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
Grey
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate