Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001838
Newark Part No.
Full Reel52AH4066
Re-Reel91AH7881
Cut Tape91AH7881
Product RangeMP W2B 2.5MM
Your Part Number
18,155 In Stock
Need more?
12325 Delivery in 1-3 Business Days(US stock)
5830 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.025 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.025 |
| 5+ | $0.023 |
| 10+ | $0.021 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 10+ | $0.024 | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001838
Newark Part No.
Full Reel52AH4066
Re-Reel91AH7881
Cut Tape91AH7881
Product RangeMP W2B 2.5MM
Technical Datasheet
Product RangeMP W2B 2.5MM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With2.5mm Wire to Board Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
MP W2B 2.5MM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
2.5mm Wire to Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for MP001838
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
