Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001824Copy
Newark Part No.52AH4052
Product RangeMP W2B 2.5MM
Your Part Number
6,030 In Stock
Need more?
2319 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3711 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.019 |
| 5+ | $0.018 |
| 10+ | $0.016 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001824Copy
Newark Part No.52AH4052
Product RangeMP W2B 2.5MM
Technical Datasheet
Product RangeMP W2B 2.5MM
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithMULTICOMP PRO MP001838 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP W2B 2.5MM
No. of Positions
3Positions
For Use With
MULTICOMP PRO MP001838 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
