Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001823Copy
Newark Part No.52AH4051
Product RangeMP W2B 2.5MM
Your Part Number
6,614 In Stock
Need more?
2128 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4486 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.013 |
| 5+ | $0.012 |
| 10+ | $0.011 |
Price for:Each
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001823Copy
Newark Part No.52AH4051
Product RangeMP W2B 2.5MM
Technical Datasheet
Product RangeMP W2B 2.5MM
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMULTICOMP PRO MP001838 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP001823 is a high-quality receptacle housing designed for MP W2B 2.5mm series. It supports 2 ways (2 contacts) with a pitch of 2.5mm, offering a secure and reliable connection in various electronic applications. This housing is ideal for use in compact systems where space-saving and efficient wiring are crucial.
- HDMI Type A to Micro HDMI D connects HDMI and Micro HDMI devices
- 2.5mm (0.09inch) pitch compatible with MP W2B series components
- Receptacle configuration is compatible with male headers for reliable mating
- Built to endure mechanical stress, ensuring long-term reliability
- Versatile for compact designs in consumer electronics, automotive, and industrial systems
Technical Specifications
Product Range
MP W2B 2.5MM
No. of Positions
2Positions
For Use With
MULTICOMP PRO MP001838 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
