Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001710
Newark Part No.76AH1968
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 100+ | $7.380 |
| 250+ | $6.870 |
| 500+ | $6.480 |
| 1000+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001710
Newark Part No.76AH1968
Technical Datasheet
Output Power (VA)80W
Output Power80W
For Use WithMulticompPro MP740261 Soldering Irons
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power (VA)
80W
For Use With
MulticompPro MP740261 Soldering Irons
Product Range
-
Output Power
80W
Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate