Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001690Copy
Newark Part No.41AH7407
Product RangeMP Releasable Cable Ties
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.830 |
| 5+ | $27.220 |
| 10+ | $25.200 |
| 25+ | $22.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001690Copy
Newark Part No.41AH7407
Product RangeMP Releasable Cable Ties
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length303mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max73mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangeMP Releasable Cable Ties
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
303mm
Cable Bundle Diameter Max
73mm
Cable Tie Type
Releasable
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
50lb
Product Range
MP Releasable Cable Ties
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
