Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001683
Newark Part No.41AH7369
Product RangeMP Releasable Cable Ties
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.280 | $2.040 |
| 5+ | $12.470 | $2.040 |
| 10+ | $11.450 | $2.040 |
| 25+ | $10.600 | $2.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001683
Newark Part No.41AH7369
Product RangeMP Releasable Cable Ties
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length285.75mm
Cable Tie Width4.57mm
Cable Bundle Diameter Max77.7mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangeMP Releasable Cable Ties
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
285.75mm
Cable Bundle Diameter Max
77.7mm
Cable Tie Type
Releasable
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Black
Cable Tie Width
4.57mm
Minimum Loop Tensile Strength
50lb
Product Range
MP Releasable Cable Ties
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
