Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001679Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH7365
Product RangeMP Cable Tie Accessories
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.650 |
| 5+ | $31.610 |
| 10+ | $29.030 |
| 25+ | $26.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001679Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH7365
Product RangeMP Cable Tie Accessories
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.04mm
External Width12.7mm
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
3.04mm
Product Range
MP Cable Tie Accessories
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
12.7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
