Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.110 |
| 50+ | $0.991 |
| 100+ | $0.925 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001633
Newark Part No.41AH9894
Technical Datasheet
Shaft Type4mm Rectangular Slider Shaft (Type A)
Shaft Diameter4mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shaft Type
4mm Rectangular Slider Shaft (Type A)
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
-
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
4mm
Knob / Dial Style
Slide with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate