Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001593Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel50AH4244
Re-Reel69AH8521RL
Cut Tape69AH8521
Product RangeMP Mini 211 Series
Your Part Number
1,484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.092 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.092 |
| 10+ | $0.088 |
| 25+ | $0.087 |
| 50+ | $0.085 |
| 100+ | $0.078 |
| 250+ | $0.076 |
| 500+ | $0.075 |
| 1000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001593Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel50AH4244
Re-Reel69AH8521RL
Cut Tape69AH8521
Product RangeMP Mini 211 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125V
Product RangeMP Mini 211 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Product Range
MP Mini 211 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
