Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001589Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel50AH4240
Re-Reel69AH8517RL
Cut Tape69AH8517
Product RangeMP Mini 211 Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.155 | $0.00 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.125 |
| 10+ | $0.120 |
| 25+ | $0.118 |
| 50+ | $0.116 |
| 100+ | $0.106 |
| 250+ | $0.104 |
| 500+ | $0.102 |
| 1000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.155 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001589Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel50AH4240
Re-Reel69AH8517RL
Cut Tape69AH8517
Product RangeMP Mini 211 Series
Technical Datasheet
Fuse Current375mA
Voltage Rating VAC250V
Product RangeMP Mini 211 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
375mA
Product Range
MP Mini 211 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
