Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001262Copy
Newark Part No.33AK3423
Product RangeMulticomp Pro Adhesive Label
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 50+ | $17.860 |
| 100+ | $16.470 |
| 250+ | $15.380 |
| 500+ | $14.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001262Copy
Newark Part No.33AK3423
Product RangeMulticomp Pro Adhesive Label
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width60mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger Disconnect the main supply before removing this cover
Label ColourBlack on Yellow
Pack Quantity50
Product RangeMulticomp Pro Adhesive Label
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
60mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
Multicomp Pro Adhesive Label
Label Height
20mm
Label Diameter
-
Label Legend
Danger Disconnect the main supply before removing this cover
Pack Quantity
50
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
