Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001222Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4597
Product RangeMP-BED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.360 |
| 5+ | $112.690 |
Price for:Each
Minimum: 1
Multiple: 1
$123.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001222Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4597
Product RangeMP-BED
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric130mm
IP RatingIK08, IP65
IP RatingIK08, IP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.12"
Product RangeMP-BED
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
130mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
MP-BED
Enclosure Material
ABS, Polycarbonate
External Width - Metric
200mm
IP Rating
IK08, IP65
Body Color
Grey, Transparent
External Height - Imperial
11.81"
External Depth - Imperial
5.12"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
