Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001168Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AH8638
Your Part Number
6,146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 10+ | $0.564 |
| 50+ | $0.421 |
| 100+ | $0.367 |
| 500+ | $0.347 |
| 1000+ | $0.293 |
| 5000+ | $0.267 |
| 10000+ | $0.254 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001168Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AH8638
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1A
Power Dissipation5W
Power Dissipation Pd5W
DC Collector Current1A
Transistor Case StyleTO-39
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency400MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
5W
DC Collector Current
1A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
5W
Transistor Case Style
TO-39
DC Current Gain hFE
100hFE
Transition Frequency
400MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
